100R8-51B | |
---|---|
DigiKey Part Number | HF08U-02-ND |
Manufacturer | |
Manufacturer Product Number | 100R8-51B |
Description | CABLE FFC/FPC 8POS 1MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.16000 | ¥21.16 |
10 | ¥17.61500 | ¥176.15 |
25 | ¥15.26720 | ¥381.68 |
100 | ¥12.91900 | ¥1,291.90 |
250 | ¥10.94632 | ¥2,736.58 |
500 | ¥9.39592 | ¥4,697.96 |
1,000 | ¥8.22143 | ¥8,221.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)