77-12-3109-02400 | |
---|---|
DigiKey Part Number | 1944-77-12-3109-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3109-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.197" (5.00mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.079" (2.01mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
24 | ¥12.63833 | ¥303.32 |
120 | ¥10.76892 | ¥1,292.27 |
264 | ¥10.11129 | ¥2,669.38 |
504 | ¥8.90081 | ¥4,486.01 |