TG-A482K-30-30-0.1-0 | |
---|---|
DigiKey Part Number | 1168-TG-A482K-30-30-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A482K-30-30-0.1-0 |
Description | THERM PAD 30MMX30MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.13000 | ¥3.13 |
10 | ¥2.94100 | ¥29.41 |
25 | ¥2.79600 | ¥69.90 |
50 | ¥2.72260 | ¥136.13 |
100 | ¥2.68510 | ¥268.51 |
250 | ¥2.50168 | ¥625.42 |
500 | ¥2.35436 | ¥1,177.18 |
1,000 | ¥2.13367 | ¥2,133.67 |
5,000 | ¥2.06013 | ¥10,300.65 |