69-13-42348-T412 | |
---|---|
DigiKey Part Number | 1944-1287-ND |
Manufacturer | |
Manufacturer Product Number | 69-13-42348-T412 |
Description | THERM TAPE 28MMX28MM W/ADH 1=8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 28.00mm x 28.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Usage | - | |
Type | Conductive Tape, Sheet | |
Shape | Square | |
Outline | 28.00mm x 28.00mm | |
Thickness | 0.0091" (0.230mm) | |
Material | Non-Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Aluminum Foil | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.68000 | ¥126.68 |
10 | ¥112.38300 | ¥1,123.83 |
25 | ¥107.15760 | ¥2,678.94 |
50 | ¥103.36140 | ¥5,168.07 |
100 | ¥99.69460 | ¥9,969.46 |
250 | ¥95.03932 | ¥23,759.83 |
500 | ¥91.65752 | ¥45,828.76 |