69-13-42346-T418 | |
---|---|
DigiKey Part Number | 1944-1286-ND |
Manufacturer | |
Manufacturer Product Number | 69-13-42346-T418 |
Description | THERM TAPE 28MMX28MM W/ADH 1=5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 28.00mm x 28.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Usage | - | |
Type | Conductive Tape, Sheet | |
Shape | Square | |
Outline | 28.00mm x 28.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.53000 | ¥56.53 |
16 | ¥55.03875 | ¥880.62 |
32 | ¥53.83406 | ¥1,722.69 |