9885 1 IN X 36 YD | |
---|---|
DigiKey Part Number | 3M9591-ND |
Manufacturer | |
Manufacturer Product Number | 9885 1 IN X 36 YD |
Description | THERM PAD 32.92M X 25.4MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 32.92m x 25.40mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Transfer Tape, Roll | |
Shape | Rectangular | |
Outline | 32.92m x 25.40mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Polymer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | Gray | |
Thermal Resistivity | 0.50°C/W | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,291.32000 | ¥1,291.32 |
18 | ¥1,210.57667 | ¥21,790.38 |
27 | ¥1,129.87185 | ¥30,506.54 |
54 | ¥1,073.37833 | ¥57,962.43 |