28440 | |
---|---|
DigiKey Part Number | 28440PAR-ND |
Manufacturer | |
Manufacturer Product Number | 28440 |
Description | RFID READER R/W 125KHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 125kHz Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 125kHz | |
Interface | TTL | |
Standards | - | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.39000 | ¥410.39 |
5 | ¥389.87000 | ¥1,949.35 |
10 | ¥369.35400 | ¥3,693.54 |
25 | ¥359.06440 | ¥8,976.61 |