000372 | |
---|---|
DigiKey Part Number | 3152-000372-ND |
Manufacturer | |
Manufacturer Product Number | 000372 |
Description | CHILLI RS232 B1 READER BOARD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eccel Technology Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | RS 232 | |
Standards | ISO 14443A | |
Package / Case | 22-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.27000 | ¥418.27 |