SS2060LHE-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SS2060LHE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS2060LHE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS2060LHE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2060LHE-AU_R1_000A1 |
Description | SOD-123HE, SKY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.25530 | ¥125.53 |
500 | ¥1.11242 | ¥556.21 |
1,000 | ¥0.86564 | ¥865.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77479 | ¥2,324.37 |
6,000 | ¥0.75746 | ¥4,544.76 |
9,000 | ¥0.67090 | ¥6,038.10 |
30,000 | ¥0.66224 | ¥19,867.20 |
75,000 | ¥0.56269 | ¥42,201.75 |
150,000 | ¥0.54105 | ¥81,157.50 |