SS13W_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SS13W_R1_00001TR-ND - Tape & Reel (TR) 3757-SS13W_R1_00001CT-ND - Cut Tape (CT) 3757-SS13W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13W_R1_00001 |
Description | LOW VF SURFACE MOUNT SCHOTTKY BA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72250 | ¥72.25 |
500 | ¥0.60260 | ¥301.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.41866 | ¥753.59 |
3,600 | ¥0.36283 | ¥1,306.19 |
5,400 | ¥0.33657 | ¥1,817.48 |
9,000 | ¥0.27911 | ¥2,511.99 |
45,000 | ¥0.27418 | ¥12,338.10 |
90,000 | ¥0.24627 | ¥22,164.30 |
180,000 | ¥0.21343 | ¥38,417.40 |