SK56L_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SK56L_R1_00001TR-ND - Tape & Reel (TR) 3757-SK56L_R1_00001CT-ND - Cut Tape (CT) 3757-SK56L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56L_R1_00001 |
Description | SMC, SKY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥2.30256 | ¥1,842.05 |
1,600 | ¥1.87156 | ¥2,994.50 |
2,400 | ¥1.67306 | ¥4,015.34 |
5,600 | ¥1.58801 | ¥8,892.86 |
20,000 | ¥1.47458 | ¥29,491.60 |
40,000 | ¥1.44055 | ¥57,622.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.24400 | ¥42.44 |
100 | ¥2.94890 | ¥294.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥4.58900 | ¥45.89 |
100 | ¥2.97840 | ¥297.84 |