SBM56LAFC_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SBM56LAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SBM56LAFC_R1_00001CT-ND - Cut Tape (CT) 3757-SBM56LAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM56LAFC_R1_00001 |
Description | SMAF-C, SKY |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47780 | ¥147.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85647 | ¥2,569.41 |
6,000 | ¥0.82090 | ¥4,925.40 |
9,000 | ¥0.73881 | ¥6,649.29 |
30,000 | ¥0.72786 | ¥21,835.80 |
75,000 | ¥0.68408 | ¥51,306.00 |