PJSD03W_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJSD03W_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD03W_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD03W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD03W_R1_00001 |
Description | SINGLE LINE TVS DIODE FOR ESD PR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 6.5V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 450pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.60300 | ¥26.03 |
100 | ¥1.31270 | ¥131.27 |
500 | ¥1.16350 | ¥581.75 |
1,000 | ¥0.90546 | ¥905.46 |
2,000 | ¥0.81039 | ¥1,620.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79230 | ¥3,961.50 |
10,000 | ¥0.70174 | ¥7,017.40 |
25,000 | ¥0.69269 | ¥17,317.25 |
50,000 | ¥0.58856 | ¥29,428.00 |
125,000 | ¥0.56592 | ¥70,740.00 |