PJD45P04_L2_00001 | |
---|---|
DigiKey Part Number | 3757-PJD45P04_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD45P04_L2_00001CT-ND - Cut Tape (CT) 3757-PJD45P04_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD45P04_L2_00001 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.5A (Ta), 45A (Tc) 2W (Ta), 63W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2030 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.71400 | ¥57.14 |
100 | ¥3.95710 | ¥395.71 |
500 | ¥3.30674 | ¥1,653.37 |
1,000 | ¥2.81424 | ¥2,814.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50640 | ¥7,519.20 |
6,000 | ¥2.37448 | ¥14,246.88 |
9,000 | ¥2.19859 | ¥19,787.31 |
30,000 | ¥2.17683 | ¥65,304.90 |