PJA3415A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJA3415A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3415A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3415A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3415A-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 980 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.60100 | ¥16.01 |
100 | ¥1.00160 | ¥100.16 |
500 | ¥0.74066 | ¥370.33 |
1,000 | ¥0.65610 | ¥656.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51342 | ¥1,540.26 |
6,000 | ¥0.49086 | ¥2,945.16 |
9,000 | ¥0.42453 | ¥3,820.77 |
30,000 | ¥0.41657 | ¥12,497.10 |
75,000 | ¥0.34493 | ¥25,869.75 |
150,000 | ¥0.33962 | ¥50,943.00 |