MBR1060HEWS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MBR1060HEWS_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR1060HEWS_R1_00001CT-ND - Cut Tape (CT) 3757-MBR1060HEWS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1060HEWS_R1_00001 |
Description | SOD-323HE, SKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥1.25110 | ¥125.11 |
500 | ¥0.93112 | ¥465.56 |
1,000 | ¥0.82760 | ¥827.60 |
2,000 | ¥0.74034 | ¥1,480.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.45384 | ¥2,269.20 |
10,000 | ¥0.44331 | ¥4,433.10 |