RAA2114054GP3#JA0 | |
---|---|
DigiKey Part Number | 20-RAA2114054GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA2114054GP3#JA0CT-ND - Cut Tape (CT) 20-RAA2114054GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2114054GP3#JA0 |
Description | 300MA WIDE VIN 7V TO 40V BUCK RE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.51700 | ¥105.17 |
25 | ¥9.98320 | ¥249.58 |
100 | ¥8.20080 | ¥820.08 |
250 | ¥7.66600 | ¥1,916.50 |
500 | ¥6.77440 | ¥3,387.20 |
1,000 | ¥5.34828 | ¥5,348.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.99173 | ¥14,975.19 |
6,000 | ¥4.74213 | ¥28,452.78 |
15,000 | ¥4.56386 | ¥68,457.90 |