MB420L_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MB420L_R1_00001TR-ND - Tape & Reel (TR) 3757-MB420L_R1_00001CT-ND - Cut Tape (CT) 3757-MB420L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB420L_R1_00001 |
Description | ULTRA LOW VF SCHOTTKY BARRIER RE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥3.94900 | ¥39.49 |
100 | ¥2.55000 | ¥255.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.87850 | ¥1,502.80 |
1,600 | ¥1.52687 | ¥2,442.99 |
2,400 | ¥1.36491 | ¥3,275.78 |
5,600 | ¥1.29552 | ¥7,254.91 |
20,000 | ¥1.20299 | ¥24,059.80 |
40,000 | ¥1.17523 | ¥47,009.20 |