PDS4200HQ-13 | |
---|---|
DigiKey Part Number | PDS4200HQ-13DITR-ND - Tape & Reel (TR) PDS4200HQ-13DICT-ND - Cut Tape (CT) PDS4200HQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS4200HQ-13 |
Description | DIODE SCHOTTKY 200V 4A POWERDI 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.88600 | ¥58.86 |
100 | ¥4.07290 | ¥407.29 |
500 | ¥3.40330 | ¥1,701.65 |
1,000 | ¥2.89642 | ¥2,896.42 |
2,000 | ¥2.57961 | ¥5,159.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.44386 | ¥12,219.30 |
10,000 | ¥2.30901 | ¥23,090.10 |