BZT52-C36_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZT52-C36_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C36_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C36_R1_00001 |
Description | SURFACE MOUNT SILICON ZENER DIOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.72200 | ¥7.22 |
100 | ¥0.44170 | ¥44.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21430 | ¥642.90 |
6,000 | ¥0.20265 | ¥1,215.90 |
9,000 | ¥0.17246 | ¥1,552.14 |
30,000 | ¥0.15953 | ¥4,785.90 |
75,000 | ¥0.13797 | ¥10,347.75 |
150,000 | ¥0.11469 | ¥17,203.50 |