2N7002K-AU_R1_000A2 | |
---|---|
DigiKey Part Number | 3757-2N7002K-AU_R1_000A2TR-ND - Tape & Reel (TR) 3757-2N7002K-AU_R1_000A2CT-ND - Cut Tape (CT) 3757-2N7002K-AU_R1_000A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K-AU_R1_000A2 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 35 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.66580 | ¥66.58 |
500 | ¥0.52296 | ¥261.48 |
1,000 | ¥0.36320 | ¥363.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30083 | ¥902.49 |
6,000 | ¥0.28450 | ¥1,707.00 |
9,000 | ¥0.24213 | ¥2,179.17 |
30,000 | ¥0.22396 | ¥6,718.80 |
75,000 | ¥0.19370 | ¥14,527.50 |
150,000 | ¥0.16101 | ¥24,151.50 |