S050X125VAM | |
---|---|
DigiKey Part Number | 298-S050X125VAM-ND |
Manufacturer | |
Manufacturer Product Number | S050X125VAM |
Description | MP CASSETTE, SELF-LAMINATING LAB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 1.25" (12.7mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.25" (12.7mm x 31.8mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit MP300 Printer | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.27000 | ¥334.27 |
10 | ¥325.01000 | ¥3,250.10 |
25 | ¥315.72480 | ¥7,893.12 |
50 | ¥306.43820 | ¥15,321.91 |
100 | ¥297.15240 | ¥29,715.24 |
500 | ¥287.86616 | ¥143,933.08 |