PMV1-3RB-3K | |
---|---|
DigiKey Part Number | 298-20472-2-ND - Tape & Reel (TR) 298-20472-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMV1-3RB-3K |
Description | CONN RING CIRC 18-22AWG M3 CRIMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.39560 | ¥84.89 |
50 | ¥3.31680 | ¥165.84 |
100 | ¥3.23710 | ¥323.71 |
500 | ¥3.15798 | ¥1,578.99 |
1,000 | ¥2.92121 | ¥2,921.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92121 | ¥8,763.63 |
6,000 | ¥2.76330 | ¥16,579.80 |
15,000 | ¥2.60539 | ¥39,080.85 |
30,000 | ¥2.44749 | ¥73,424.70 |