PH14-8R-Q

DigiKey Part Number
298-15384-ND
Manufacturer
Manufacturer Product Number
PH14-8R-Q
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
-
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
Brazed Seam
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.190" (4.83mm)
Material - Insulation
Polyolefin
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.17000¥16.17
10¥15.74600¥157.46
25¥15.31280¥382.82
50¥14.87460¥743.73
100¥14.43690¥1,443.69
500¥13.99936¥6,999.68
1,000¥13.56194¥13,561.94
Manufacturers Standard Package