4281F1618-99 | |
---|---|
DigiKey Part Number | 1175-2642TR-ND - Tape & Reel (TR) 1175-2642CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4281F1618-99 |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64900 | ¥6.49 |
25 | ¥0.53840 | ¥13.46 |
50 | ¥0.49760 | ¥24.88 |
100 | ¥0.48110 | ¥48.11 |
250 | ¥0.41444 | ¥103.61 |
500 | ¥0.39802 | ¥199.01 |
1,000 | ¥0.34826 | ¥348.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.31509 | ¥1,260.36 |
8,000 | ¥0.29022 | ¥2,321.76 |
12,000 | ¥0.26534 | ¥3,184.08 |
28,000 | ¥0.24047 | ¥6,733.16 |
100,000 | ¥0.22388 | ¥22,388.00 |