4282M1618-99 | |
---|---|
DigiKey Part Number | 1175-4282M1618-99TR-ND - Tape & Reel (TR) 1175-4282M1618-99CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4282M1618-99 |
Description | CONN PIN 16-18 AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.97700 | ¥9.77 |
25 | ¥0.80440 | ¥20.11 |
50 | ¥0.74380 | ¥37.19 |
100 | ¥0.71920 | ¥71.92 |
250 | ¥0.62000 | ¥155.00 |
500 | ¥0.59504 | ¥297.52 |
1,000 | ¥0.52067 | ¥520.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.31509 | ¥1,260.36 |
8,000 | ¥0.29022 | ¥2,321.76 |
12,000 | ¥0.26534 | ¥3,184.08 |
28,000 | ¥0.24047 | ¥6,733.16 |
100,000 | ¥0.22388 | ¥22,388.00 |