4282-3-12-D | |
---|---|
DigiKey Part Number | 1175-4282-3-12-D-ND |
Manufacturer | |
Manufacturer Product Number | 4282-3-12-D |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥3.33100 | ¥33.31 |
25 | ¥2.93320 | ¥73.33 |
50 | ¥2.69440 | ¥134.72 |
100 | ¥2.58890 | ¥258.89 |
250 | ¥2.32504 | ¥581.26 |
500 | ¥2.21936 | ¥1,109.68 |