PESS-B-ES | |
---|---|
DigiKey Part Number | 298-18577-ND |
Manufacturer | |
Manufacturer Product Number | PESS-B-ES |
Description | LABEL ID RATING 0.63"DIA BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Earth (Ground) | |
Color - Background | White | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | 0.630" (16.00mm) | |
Location | Indoor/Outdoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Shape | Round | |
Features | Abrasion Resistant, Chemical Resistant, High Temperature Resistant, UV Resistant | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.58000 | ¥51.58 |
10 | ¥50.18100 | ¥501.81 |
30 | ¥48.78600 | ¥1,463.58 |
50 | ¥47.39200 | ¥2,369.60 |
100 | ¥45.99830 | ¥4,599.83 |
500 | ¥44.60446 | ¥22,302.23 |
1,000 | ¥43.21052 | ¥43,210.52 |