Labels, Stickers, Decals - Preprinted
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Print Type | Language | Applications | Application Specifics | Arrangement | Legend (Text) | Legend (Symbol Only) | Color - Background | Color - Legend | Length | Width | Diameter - Label | Location | Material - Body | Mounting Type | Outside Pipe Diameter (Max) | Outside Pipe Diameter (Min) | Shape | Features | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : ¥33.26000 Bulk | - | Bulk | Active | Pre-Printed | - | Electrical | Safety: Danger | Symbol Only | - | Earth (Ground) | White | Black | - | - | 0.790" (20.07mm) | Indoor/Outdoor | Polyester (PET) | Adhesive | - | - | Round | - | - | ||
508 In Stock | 1 : ¥46.20000 Bulk | - | Bulk | Active | Pre-Printed | English | Electrical | Safety: Warning | Symbol Only | No Text | Protective Conductor | Green, Yellow | Black | - | - | 0.490" (12.45mm) | Indoor/Outdoor | Polyester | Adhesive | - | - | Round | Abrasion Resistant, Chemical Resistant, High Temperature Resistant, UV Resistant | - | ||
287 In Stock | 1 : ¥47.24000 Bulk | - | Bulk | Active | Pre-Printed, Printable (Thermal Transfer) | - | Electrical | Safety | Symbol Only | - | Warning | Yellow | Black | 0.500" (12.70mm) 1/2" | 0.430" (10.92mm) | - | Indoor/Outdoor | Vinyl | Adhesive | - | - | Triangle | - | - | ||
535 In Stock | 1 : ¥78.67000 Sheet | - | Sheet | Active | Pre-Printed | - | Electrical | Safety: Warning | Symbol Only | No Text | Safety Function | Yellow | Black | 0.512" (13.00mm) | 0.512" (13.00mm) | - | Indoor/Outdoor | Vinyl | Adhesive, Reusable | - | - | Square | High Temperature Resistant | - | ||
0 In Stock Check Lead Time | 1 : ¥3.82000 Sheet | Sheet | Active | Pre-Printed | - | Electrical | Notice | Symbol Only | No Text | Protective Earthing | White | Black | - | - | 0.492" (12.50mm) | - | Polyester, PVC | Adhesive, Permanent | - | - | Round | - | - | |||
0 In Stock Check Lead Time | 1 : ¥51.58000 Bulk | - | Bulk | Active | Pre-Printed | - | Electrical | Safety: Danger | Symbol Only | - | Earth (Ground) | White | Black | - | - | 0.630" (16.00mm) | Indoor/Outdoor | Polyester (PET) | Adhesive | - | - | Round | - | - |