PESS-C-ES | |
---|---|
DigiKey Part Number | 298-20068-ND |
Manufacturer | |
Manufacturer Product Number | PESS-C-ES |
Description | LABEL ID RATINGS 0.79"DIA BK/WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety: Danger | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Earth (Ground) | |
Color - Background | White | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | 0.790" (20.07mm) | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.26000 | ¥33.26 |
10 | ¥32.35400 | ¥323.54 |
30 | ¥31.45700 | ¥943.71 |
50 | ¥30.55840 | ¥1,527.92 |
100 | ¥29.65970 | ¥2,965.97 |
500 | ¥28.76064 | ¥14,380.32 |
1,000 | ¥27.86183 | ¥27,861.83 |