P12-10HDR-D | |
---|---|
DigiKey Part Number | 298-11945-ND |
Manufacturer | |
Manufacturer Product Number | P12-10HDR-D |
Description | CONN RING CIRC 12-16AWG #10 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.68800 | ¥46.88 |
25 | ¥4.57760 | ¥114.44 |
50 | ¥4.46780 | ¥223.39 |
100 | ¥4.24360 | ¥424.36 |
500 | ¥4.13216 | ¥2,066.08 |
1,000 | ¥3.79712 | ¥3,797.12 |