P12-38HDR-D | |
---|---|
DigiKey Part Number | 298-15116-ND |
Manufacturer | |
Manufacturer Product Number | P12-38HDR-D |
Description | CONN RING CIRC 12-16AWG #3/8 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.580" (14.73mm) | |
Length - Overall | 1.040" (26.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.43500 | ¥54.35 |
25 | ¥5.28040 | ¥132.01 |
50 | ¥5.16880 | ¥258.44 |
100 | ¥5.05720 | ¥505.72 |
250 | ¥4.91372 | ¥1,228.43 |
500 | ¥4.80798 | ¥2,403.99 |
1,000 | ¥4.70430 | ¥4,704.30 |
2,500 | ¥4.57053 | ¥11,426.32 |