IAEBHUSBAA | |
---|---|
DigiKey Part Number | 298-12754-ND |
Manufacturer | |
Manufacturer Product Number | IAEBHUSBAA |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥736.99000 | ¥736.99 |
10 | ¥715.94400 | ¥7,159.44 |
25 | ¥694.89080 | ¥17,372.27 |
50 | ¥673.83280 | ¥33,691.64 |
100 | ¥652.77550 | ¥65,277.55 |