17-210141 | |
---|---|
DigiKey Part Number | 626-1923-ND |
Manufacturer | |
Manufacturer Product Number | 17-210141 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front or Rear Side Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front or Rear Side Nut | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.12000 | ¥191.12 |
10 | ¥167.36700 | ¥1,673.67 |
25 | ¥160.13480 | ¥4,003.37 |
50 | ¥154.96920 | ¥7,748.46 |
100 | ¥149.80470 | ¥14,980.47 |
250 | ¥141.53952 | ¥35,384.88 |
500 | ¥137.40684 | ¥68,703.42 |