HSTTT93-48-5 | |
---|---|
DigiKey Part Number | HSTTT93-48-5-ND |
Manufacturer | |
Manufacturer Product Number | HSTTT93-48-5 |
Description | HEATSHRINK 0.93" X 4' WHT/TRAN |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.930" (23.62mm) 2 to 1 White, Translucent 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.930" (23.62mm) | |
Inner Diameter - Recovered | 0.655" (16.64mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -67°C ~ 250°C | |
Shrink Temperature | 340°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | - |