HSTTT75-48-5 | |
---|---|
DigiKey Part Number | 298-21677-ND |
Manufacturer | |
Manufacturer Product Number | HSTTT75-48-5 |
Description | HEATSHRINK 3/4" X 4' WHITE/TRANS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2 to 1 White, Translucent 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.524" (13.31mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -67°C ~ 250°C | |
Shrink Temperature | 340°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,048.54000 | ¥1,048.54 |
10 | ¥1,018.54800 | ¥10,185.48 |
25 | ¥988.59280 | ¥24,714.82 |
50 | ¥958.63460 | ¥47,931.73 |
100 | ¥928.67800 | ¥92,867.80 |