HBN3-T | |
---|---|
DigiKey Part Number | 298-10370-ND |
Manufacturer | |
Manufacturer Product Number | HBN3-T |
Description | HARNESS BOARD NAILS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Nails, Harness Board For Harness Board |
Datasheet | Datasheet |
EDA/CAD Models | HBN3-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nails, Harness Board | |
For Use With/Related Products | Harness Board | |
Material | Steel, Nickel Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥11.34900 | ¥113.49 |
25 | ¥11.05480 | ¥276.37 |
50 | ¥10.76260 | ¥538.13 |
200 | ¥10.47265 | ¥2,094.53 |
600 | ¥10.18148 | ¥6,108.89 |
1,000 | ¥9.59974 | ¥9,599.74 |