HBN.75-T | |
---|---|
DigiKey Part Number | 298-14545-ND |
Manufacturer | |
Manufacturer Product Number | HBN.75-T |
Description | HARNESS BOARD NAILS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Nails, Harness Board For Harness Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nails, Harness Board | |
For Use With/Related Products | Harness Board | |
Material | Steel, Nickel Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.75600 | ¥87.56 |
25 | ¥8.52840 | ¥213.21 |
50 | ¥8.30400 | ¥415.20 |
200 | ¥8.08000 | ¥1,616.00 |
600 | ¥7.85555 | ¥4,713.33 |
1,000 | ¥7.40668 | ¥7,406.68 |