HBN4-T | |
---|---|
DigiKey Part Number | 298-14548-ND |
Manufacturer | |
Manufacturer Product Number | HBN4-T |
Description | HARNESS BOARD NAILS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Nails, Harness Board For Harness Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nails, Harness Board | |
For Use With/Related Products | Harness Board | |
Material | Steel, Nickel Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥13.10900 | ¥131.09 |
25 | ¥12.77560 | ¥319.39 |
50 | ¥12.43900 | ¥621.95 |
200 | ¥12.10320 | ¥2,420.64 |
600 | ¥11.76682 | ¥7,060.09 |
1,000 | ¥11.09443 | ¥11,094.43 |