H100X084H1C | |
---|---|
DigiKey Part Number | 298-18415-ND |
Manufacturer | |
Manufacturer Product Number | H100X084H1C |
Description | LABEL HEAT SHRINKABL DIE-CUT WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Die-Cut Label 1.00" x 0.84" (25.4mm x 21.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Die-Cut | |
Label Size | 1.00" x 0.84" (25.4mm x 21.3mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,179.97000 | ¥1,179.97 |
10 | ¥1,146.27000 | ¥11,462.70 |
25 | ¥1,112.55760 | ¥27,813.94 |
50 | ¥1,078.84180 | ¥53,942.09 |
100 | ¥1,045.12850 | ¥104,512.85 |