PCSB2/0-2S-6 | |
---|---|
DigiKey Part Number | 298-10585-ND |
Manufacturer | |
Manufacturer Product Number | PCSB2/0-2S-6 |
Description | CONN INLINE TAP 2/0-14 AWG SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector Screw 2/0-14 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 2/0-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.08000 | ¥222.08 |
10 | ¥215.87700 | ¥2,158.77 |
25 | ¥209.71120 | ¥5,242.78 |
50 | ¥203.54400 | ¥10,177.20 |
100 | ¥197.37600 | ¥19,737.60 |
500 | ¥191.20782 | ¥95,603.91 |