LAMA2-14-QY | |
---|---|
DigiKey Part Number | 298-10109-ND |
Manufacturer | |
Manufacturer Product Number | LAMA2-14-QY |
Description | CONN TERM RECT LUG 2-14 AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2-14 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | 1.160" (29.46mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 2-14 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |