GEE99F-A-C | |
---|---|
DigiKey Part Number | 298-10616-ND |
Manufacturer | |
Manufacturer Product Number | GEE99F-A-C |
Description | GROMMET EDGE SLOT NAT 1=100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.062" ~ 0.099" (1.57mm ~ 2.51mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥667.60000 | ¥667.60 |
10 | ¥648.52400 | ¥6,485.24 |
25 | ¥629.45040 | ¥15,736.26 |
50 | ¥610.37720 | ¥30,518.86 |
100 | ¥591.30380 | ¥59,130.38 |