GEE62F-A-C | |
---|---|
DigiKey Part Number | 298-10615-ND |
Manufacturer | |
Manufacturer Product Number | GEE62F-A-C |
Description | GROMMET EDGE SLOT NAT 1=100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥613.62000 | ¥613.62 |
10 | ¥596.08000 | ¥5,960.80 |
25 | ¥578.54960 | ¥14,463.74 |
50 | ¥561.01820 | ¥28,050.91 |
100 | ¥543.48650 | ¥54,348.65 |