F80-18-M | |
---|---|
DigiKey Part Number | 298-19738-ND |
Manufacturer | |
Manufacturer Product Number | F80-18-M |
Description | CONN FERRULE DIN 14AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.42040 | ¥60.51 |
50 | ¥2.36440 | ¥118.22 |
100 | ¥2.30940 | ¥230.94 |
500 | ¥2.25458 | ¥1,127.29 |
1,000 | ¥2.14448 | ¥2,144.48 |