EV10-10RB-Q | |
---|---|
DigiKey Part Number | 298-16742-ND |
Manufacturer | |
Manufacturer Product Number | EV10-10RB-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.050" (26.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.19520 | ¥79.88 |
50 | ¥3.12140 | ¥156.07 |
100 | ¥3.04750 | ¥304.75 |
500 | ¥2.97342 | ¥1,486.71 |
1,000 | ¥2.75045 | ¥2,750.45 |