EV10-14FB-Q | |
---|---|
DigiKey Part Number | 298-16744-ND |
Manufacturer | |
Manufacturer Product Number | EV10-14FB-Q |
Description | STRONGHOLD FORK TERMINAL, VINYL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.490" (12.45mm) | |
Length - Overall | 1.140" (28.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.19520 | ¥79.88 |
50 | ¥3.12140 | ¥156.07 |
100 | ¥3.04750 | ¥304.75 |
500 | ¥2.97342 | ¥1,486.71 |
1,000 | ¥2.75045 | ¥2,750.45 |