ESV18BX-Q | |
---|---|
DigiKey Part Number | 298-16735-ND |
Manufacturer | |
Manufacturer Product Number | ESV18BX-Q |
Description | STRONGHOLD BUTT SPLICE, VINYL IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Butted Seam | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.60080 | ¥65.02 |
50 | ¥2.54180 | ¥127.09 |
100 | ¥2.48350 | ¥248.35 |
500 | ¥2.42402 | ¥1,212.01 |
1,000 | ¥2.30572 | ¥2,305.72 |