EXC-14CE900U | |
---|---|
DigiKey Part Number | P14216TR-ND - Tape & Reel (TR) P14216CT-ND - Cut Tape (CT) P14216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CE900U |
Description | CMC 130MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.018" (0.45mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.42800 | ¥14.28 |
25 | ¥1.31600 | ¥32.90 |
50 | ¥1.20720 | ¥60.36 |
100 | ¥1.06350 | ¥106.35 |
250 | ¥1.03104 | ¥257.76 |
500 | ¥0.92120 | ¥460.60 |
1,000 | ¥0.74581 | ¥745.81 |
2,500 | ¥0.70190 | ¥1,754.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.65803 | ¥6,580.30 |
30,000 | ¥0.63610 | ¥19,083.00 |
50,000 | ¥0.61416 | ¥30,708.00 |