ESE-20D341 | |
---|---|
DigiKey Part Number | P12356S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-20D341 |
Description | SWITCH PUSH SPST-NO 0.1A 14V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ESE-20D341 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.97500 | ¥99.75 |
25 | ¥9.44800 | ¥236.20 |
50 | ¥9.00460 | ¥450.23 |
100 | ¥8.56360 | ¥856.36 |
250 | ¥8.21048 | ¥2,052.62 |
500 | ¥7.72494 | ¥3,862.47 |
1,000 | ¥7.28349 | ¥7,283.49 |